Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten DisplayPort over CAT 6 Extender 40m, 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4547Brand: AtenManufacturers Part No.: VE1901AEUT
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DisplayPort

Number of Video Ports

1

Transmission Method

CAT 6

Maximum Resolution

4096 x 2160

Extension Distance

40m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 165.570

BD 165.570 Each (Exc. Vat)

BD 182.127

BD 182.127 Each (inc. VAT)

Aten DisplayPort over CAT 6 Extender 40m, 4096 x 2160 Maximum Resolution

BD 165.570

BD 165.570 Each (Exc. Vat)

BD 182.127

BD 182.127 Each (inc. VAT)

Aten DisplayPort over CAT 6 Extender 40m, 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DisplayPort

Number of Video Ports

1

Transmission Method

CAT 6

Maximum Resolution

4096 x 2160

Extension Distance

40m

Country of Origin

Taiwan, Province Of China