Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten DVI over CAT 5e Extender 60m, 1920x1200 Maximum Resolution

RS Stock No.: 285-8773Brand: AtenManufacturers Part No.: 12525036
View all in Video Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI

Number of Video Ports

1

Transmission Method

CAT 5e

Maximum Resolution

1920x1200

Extension Distance

60m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 51.907

BD 51.907 Each (Exc. Vat)

BD 57.098

BD 57.098 Each (inc. VAT)

Aten DVI over CAT 5e Extender 60m, 1920x1200 Maximum Resolution

BD 51.907

BD 51.907 Each (Exc. Vat)

BD 57.098

BD 57.098 Each (inc. VAT)

Aten DVI over CAT 5e Extender 60m, 1920x1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI

Number of Video Ports

1

Transmission Method

CAT 5e

Maximum Resolution

1920x1200

Extension Distance

60m

Country of Origin

China

You may be interested in