Technical Document
Specifications
Brand
AtenDevice Type
Matrix Switch
Video Connection Type
HDMI
Number of Video Outputs
4
Number of Video Inputs
4
Number Of Ports
8
Maximum Resolution
4096 x 2160
Distrelec Product Id
12530240
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 274.566
BD 274.566 Each (Exc. Vat)
BD 302.023
BD 302.023 Each (inc. VAT)
Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160
1
BD 274.566
BD 274.566 Each (Exc. Vat)
BD 302.023
BD 302.023 Each (inc. VAT)
Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Matrix Switch
Video Connection Type
HDMI
Number of Video Outputs
4
Number of Video Inputs
4
Number Of Ports
8
Maximum Resolution
4096 x 2160
Distrelec Product Id
12530240
Country of Origin
Taiwan, Province Of China