Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
10
Number of Video Outputs
10
Maximum Resolution
4096 x 2160
Country of Origin
China
BD 187.578
BD 187.578 Each (Exc. Vat)
BD 206.336
BD 206.336 Each (inc. VAT)
1
BD 187.578
BD 187.578 Each (Exc. Vat)
BD 206.336
BD 206.336 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
10
Number of Video Outputs
10
Maximum Resolution
4096 x 2160
Country of Origin
China