Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Outputs
4
Number of Video Inputs
1
Number Of Ports
5
Maximum Resolution
4096 x 2160
Distrelec Product Id
30104221
Country of Origin
China
BD 94.017
BD 94.017 Each (Exc. Vat)
BD 103.419
BD 103.419 Each (inc. VAT)
1
BD 94.017
BD 94.017 Each (Exc. Vat)
BD 103.419
BD 103.419 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Outputs
4
Number of Video Inputs
1
Number Of Ports
5
Maximum Resolution
4096 x 2160
Distrelec Product Id
30104221
Country of Origin
China