Aten 2 Port 1 Input 2 Output DisplayPort Splitter 4096 x 2160

RS Stock No.: 285-4580Brand: AtenManufacturers Part No.: VS192
brand-logo

Technical Document

Specifications

Brand

Aten

Device Type

Splitter

Video Connection Type

DisplayPort

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

4096 x 2160

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 130.466

BD 130.466 Each (Exc. Vat)

BD 143.513

BD 143.513 Each (inc. VAT)

Aten 2 Port 1 Input 2 Output DisplayPort Splitter 4096 x 2160

BD 130.466

BD 130.466 Each (Exc. Vat)

BD 143.513

BD 143.513 Each (inc. VAT)

Aten 2 Port 1 Input 2 Output DisplayPort Splitter 4096 x 2160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Device Type

Splitter

Video Connection Type

DisplayPort

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

4096 x 2160

Country of Origin

Taiwan, Province Of China