Technical Document
Specifications
Brand
AtlanticMaximum Output Power
2.4kW
Mounting
Ceiling Mounted
Voltage Rating
230V ac
Dimensions
60 x 1550 x 250mm
Height
60mm
Depth
250mm
Width
1550mm
Country of Origin
France
Stock information temporarily unavailable.
BD 413.182
BD 413.182 Each (Exc. Vat)
BD 454.500
BD 454.500 Each (inc. VAT)
Atlantic 611311 2.4kW Industrial Heater, Ceiling Mounted
1
BD 413.182
BD 413.182 Each (Exc. Vat)
BD 454.500
BD 454.500 Each (inc. VAT)
Atlantic 611311 2.4kW Industrial Heater, Ceiling Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtlanticMaximum Output Power
2.4kW
Mounting
Ceiling Mounted
Voltage Rating
230V ac
Dimensions
60 x 1550 x 250mm
Height
60mm
Depth
250mm
Width
1550mm
Country of Origin
France