Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Atmel 2Mbit OTP EPROM Memory 32-Pin PLCC

RS Stock No.: 696-2951Brand: AtmelManufacturers Part No.: AT27C020-90JU
brand-logo
View all in EPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14 x 11.5 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-90JU
BD 2.117Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Atmel 2Mbit OTP EPROM Memory 32-Pin PLCC
Select packaging type

P.O.A.

Atmel 2Mbit OTP EPROM Memory 32-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-90JU
BD 2.117Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Atmel

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14 x 11.5 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-90JU
BD 2.117Each (In a Pack of 2) (Exc. Vat)