Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 4Mbit EPROM Chip 32-Pin PDIP, AT27C040-90PU

RS Stock No.: 898-8646Brand: AtmelManufacturers Part No.: AT27C040-90PU
brand-logo
View all in EPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

4Mbit

Organisation

512K x 8 bit

Maximum Random Access Time

90ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.44mm

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 4Mbit EPROM 32-Pin PDIP, AT27C040-90PU
BD 5.781Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Microchip 4Mbit EPROM Chip 32-Pin PDIP, AT27C040-90PU
Select packaging type

P.O.A.

Microchip 4Mbit EPROM Chip 32-Pin PDIP, AT27C040-90PU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 4Mbit EPROM 32-Pin PDIP, AT27C040-90PU
BD 5.781Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Atmel

Memory Size

4Mbit

Organisation

512K x 8 bit

Maximum Random Access Time

90ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.44mm

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 4Mbit EPROM 32-Pin PDIP, AT27C040-90PU
BD 5.781Each (In a Pack of 2) (Exc. Vat)