Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-45JU

RS Stock No.: 898-8658Brand: AtmelManufacturers Part No.: AT27C256R-45JU
brand-logo
View all in EPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

45ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

11.5 x 14.04 x 3.17mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-45JU
BD 1.363Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-45JU
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-45JU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-45JU
BD 1.363Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

45ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

11.5 x 14.04 x 3.17mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-45JU
BD 1.363Each (In a Pack of 5) (Exc. Vat)