Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AT28C64B-15JU, 64kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel

RS Stock No.: 696-3020PBrand: AtmelManufacturers Part No.: AT28C64B-15JU
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

32

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

14.1 x 11.51 x 2.79mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

10yr

Maximum Random Access Time

150ns

Product details

Electrically Erasable PROM Parallel Access, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip AT28C64B-15JU, 64kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel
Select packaging type

P.O.A.

Microchip AT28C64B-15JU, 64kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

32

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

14.1 x 11.51 x 2.79mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

10yr

Maximum Random Access Time

150ns

Product details

Electrically Erasable PROM Parallel Access, Microchip

You may be interested in