Atmel AT89C2051-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 2 kB Flash, 20-Pin PDIP

RS Stock No.: 719-3884Brand: AtmelManufacturers Part No.: AT89C2051-24PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

AT89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 to 6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.963mm

Number of LIN Channels

0

Dimensions

26.924 x 7.112 x 4.963mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

26.92mm

Width

7.112mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Atmel AT89C2051-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 2 kB Flash, 20-Pin PDIP
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Atmel AT89C2051-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 2 kB Flash, 20-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Family Name

AT89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 to 6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.963mm

Number of LIN Channels

0

Dimensions

26.924 x 7.112 x 4.963mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

26.92mm

Width

7.112mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in