ATMI PIEZO AS Series Piezometric Level Sensors, 4-20mA Output, Cable Mount, Stainless Steel Body

RS Stock No.: 208-5482Brand: ATMIManufacturers Part No.: PIEZOAS0-4mh20-10M
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

ATMI

Device Type

Piezometric

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel 316L

Cable Length

10m

Maximum Operating Temperature

+40°C

Maximum dc Voltage

36V

Series

PIEZO AS

For Use With

Waste Water

Country of Origin

France

Stock information temporarily unavailable.

BD 330.957

BD 330.957 Each (Exc. Vat)

BD 364.053

BD 364.053 Each (inc. VAT)

ATMI PIEZO AS Series Piezometric Level Sensors, 4-20mA Output, Cable Mount, Stainless Steel Body

BD 330.957

BD 330.957 Each (Exc. Vat)

BD 364.053

BD 364.053 Each (inc. VAT)

ATMI PIEZO AS Series Piezometric Level Sensors, 4-20mA Output, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATMI

Device Type

Piezometric

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel 316L

Cable Length

10m

Maximum Operating Temperature

+40°C

Maximum dc Voltage

36V

Series

PIEZO AS

For Use With

Waste Water

Country of Origin

France