Technical Document
Specifications
Brand
ATMIDevice Type
Level Detector
Mounting Type
Panel Mount
Switch Output
SPST NO/NC
Body Material
Glass Fiber Reinforced Plastic
Maximum Operating Temperature
+60°C
Maximum ac Voltage
250V
For Use With
Grains, Solids
Series
SOLIBA M
Country of Origin
France
BD 100.688
BD 100.688 Each (Exc. Vat)
BD 110.757
BD 110.757 Each (inc. VAT)
1
BD 100.688
BD 100.688 Each (Exc. Vat)
BD 110.757
BD 110.757 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATMIDevice Type
Level Detector
Mounting Type
Panel Mount
Switch Output
SPST NO/NC
Body Material
Glass Fiber Reinforced Plastic
Maximum Operating Temperature
+60°C
Maximum ac Voltage
250V
For Use With
Grains, Solids
Series
SOLIBA M
Country of Origin
France