Technical Document
Specifications
Brand
ATMIDevice Type
Level Detector
Mounting Type
Panel Mount
Switch Output
SPST NO/NC
Body Material
ABS
Maximum Operating Temperature
+60°C
Maximum ac Voltage
250V
Series
SOLIBA MS
For Use With
Grains, Solids
Country of Origin
France
Stock information temporarily unavailable.
BD 79.497
BD 79.497 Each (Exc. Vat)
BD 87.447
BD 87.447 Each (inc. VAT)
ATMI SOLIBA MS Series Level Detector Level Sensors, SPST NO/NC Output, Panel Mount, ABS Body
1
BD 79.497
BD 79.497 Each (Exc. Vat)
BD 87.447
BD 87.447 Each (inc. VAT)
ATMI SOLIBA MS Series Level Detector Level Sensors, SPST NO/NC Output, Panel Mount, ABS Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATMIDevice Type
Level Detector
Mounting Type
Panel Mount
Switch Output
SPST NO/NC
Body Material
ABS
Maximum Operating Temperature
+60°C
Maximum ac Voltage
250V
Series
SOLIBA MS
For Use With
Grains, Solids
Country of Origin
France