Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATP 1 GB Industrial SD SD Card, Class 6

RS Stock No.: 146-5568Brand: ATPManufacturers Part No.: AF1GSDI-ZADXM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

Card Format

SD

Capacity

1 GB

Speed Class Rating

Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

You may be interested in
Stock information temporarily unavailable.

BD 9.755

BD 9.755 Each (Exc. Vat)

BD 10.731

BD 10.731 Each (inc. VAT)

ATP 1 GB Industrial SD SD Card, Class 6

BD 9.755

BD 9.755 Each (Exc. Vat)

BD 10.731

BD 10.731 Each (inc. VAT)

ATP 1 GB Industrial SD SD Card, Class 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ATP

Card Format

SD

Capacity

1 GB

Speed Class Rating

Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

You may be interested in