ATP 2 GB Industrial MicroSD Micro SD Card, Class 10

RS Stock No.: 776-1926Brand: ATPManufacturers Part No.: AF2GUDI-5ACXX
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

Card Format

MicroSD

Capacity

2 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Transcend 2 GB MicroSD Micro SD Card
BD 7.998Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ATP 2 GB Industrial MicroSD Micro SD Card, Class 10

P.O.A.

ATP 2 GB Industrial MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Transcend 2 GB MicroSD Micro SD Card
BD 7.998Each (Exc. Vat)

Technical Document

Specifications

Brand

ATP

Card Format

MicroSD

Capacity

2 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Transcend 2 GB MicroSD Micro SD Card
BD 7.998Each (Exc. Vat)