Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Series
Industrial Grade
Card Format
MicroSD
Capacity
2 GB
Speed Class Rating
Class 6
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
BD 22.500
BD 22.500 Each (Exc. Vat)
BD 24.750
BD 24.750 Each (inc. VAT)
1
BD 22.500
BD 22.500 Each (Exc. Vat)
BD 24.750
BD 24.750 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Series
Industrial Grade
Card Format
MicroSD
Capacity
2 GB
Speed Class Rating
Class 6
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China