ATP A600Vc mSATA 32 GB Internal SSD

RS Stock No.: 278-606Brand: ATPManufacturers Part No.: AF32GSTHI-2BAXX
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

32 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 14.344

BD 14.344 Each (Exc. Vat)

BD 15.778

BD 15.778 Each (inc. VAT)

ATP A600Vc mSATA 32 GB Internal SSD

BD 14.344

BD 14.344 Each (Exc. Vat)

BD 15.778

BD 15.778 Each (inc. VAT)

ATP A600Vc mSATA 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

32 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China