Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
32 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
MLC
Stock information temporarily unavailable.
BD 28.468
BD 28.468 Each (Exc. Vat)
BD 31.315
BD 31.315 Each (inc. VAT)
ATP 32 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
1
BD 28.468
BD 28.468 Each (Exc. Vat)
BD 31.315
BD 31.315 Each (inc. VAT)
ATP 32 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
32 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
MLC