ATP 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 146-5588Brand: ATPManufacturers Part No.: AF4GUD3A-WAAIX
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

aMLC

You may be interested in
Stock information temporarily unavailable.

BD 13.128

BD 13.128 Each (Exc. Vat)

BD 14.441

BD 14.441 Each (inc. VAT)

ATP 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

BD 13.128

BD 13.128 Each (Exc. Vat)

BD 14.441

BD 14.441 Each (inc. VAT)

ATP 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

aMLC

You may be interested in