Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ATP 512 MB Industrial MicroSD Micro SD Card, UHS

RS Stock No.: 195-8358Brand: ATPManufacturers Part No.: AF512UDI-5AFXM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

Industrial Grade

Card Format

MicroSD

Capacity

512 MB

Speed Class Rating

UHS

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Stock information temporarily unavailable.

BD 8.363

BD 8.363 Each (Exc. Vat)

BD 9.199

BD 9.199 Each (inc. VAT)

ATP 512 MB Industrial MicroSD Micro SD Card, UHS

BD 8.363

BD 8.363 Each (Exc. Vat)

BD 9.199

BD 9.199 Each (inc. VAT)

ATP 512 MB Industrial MicroSD Micro SD Card, UHS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

Industrial Grade

Card Format

MicroSD

Capacity

512 MB

Speed Class Rating

UHS

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC