ATP CFast Card, 64GB

RS Stock No.: 194-7452Brand: ATPManufacturers Part No.: AF64GCS-XADIP
brand-logo
View all in CFast Cards

Technical Document

Specifications

Brand

ATP

Memory Capacity

64GB

Nand Type

MLC

Series

A600Si

Card Format

CFast

Read Speed

510MB/s

Write Speed

175MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 105.666

BD 105.666 Each (Exc. Vat)

BD 116.233

BD 116.233 Each (inc. VAT)

ATP CFast Card, 64GB

BD 105.666

BD 105.666 Each (Exc. Vat)

BD 116.233

BD 116.233 Each (inc. VAT)

ATP CFast Card, 64GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Memory Capacity

64GB

Nand Type

MLC

Series

A600Si

Card Format

CFast

Read Speed

510MB/s

Write Speed

175MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China