ATP A600Vc mSATA 64 GB Internal SSD

RS Stock No.: 278-608Brand: ATPManufacturers Part No.: AF64GSTHI-2BAXX
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

64 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 19.376

BD 19.376 Each (Exc. Vat)

BD 21.314

BD 21.314 Each (inc. VAT)

ATP A600Vc mSATA 64 GB Internal SSD

BD 19.376

BD 19.376 Each (Exc. Vat)

BD 21.314

BD 21.314 Each (inc. VAT)

ATP A600Vc mSATA 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

64 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China