Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 146-5585Brand: ATPManufacturers Part No.: AF8GUD3-WAAIX
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Stock information temporarily unavailable.

BD 8.720

BD 8.720 Each (Exc. Vat)

BD 9.592

BD 9.592 Each (inc. VAT)

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1

BD 8.720

BD 8.720 Each (Exc. Vat)

BD 9.592

BD 9.592 Each (inc. VAT)

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC