Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Card Format
MicroSD
Series
S700Pi
Capacity
4 GB
Speed Class Rating
Class 10, UHS - 1
Industrial
Yes
Country of Origin
Taiwan, Province Of China
BD 6.326
BD 6.326 Each (Exc. Vat)
BD 6.959
BD 6.959 Each (inc. VAT)
1
BD 6.326
BD 6.326 Each (Exc. Vat)
BD 6.959
BD 6.959 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Card Format
MicroSD
Series
S700Pi
Capacity
4 GB
Speed Class Rating
Class 10, UHS - 1
Industrial
Yes
Country of Origin
Taiwan, Province Of China