Technical Document
Specifications
Brand
ATPSD Card Type
SD Card
Card Format
SD
Series
S700Pi
Capacity
8 GB
Speed Class Rating
Class 10, UHS - 1
Industrial
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 12.606
BD 12.606 Each (Exc. Vat)
BD 13.867
BD 13.867 Each (inc. VAT)
ATP 8 GB Industrial SD SD Card, Class 10, UHS - 1
1
BD 12.606
BD 12.606 Each (Exc. Vat)
BD 13.867
BD 13.867 Each (inc. VAT)
ATP 8 GB Industrial SD SD Card, Class 10, UHS - 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
SD Card
Card Format
SD
Series
S700Pi
Capacity
8 GB
Speed Class Rating
Class 10, UHS - 1
Industrial
Yes
Country of Origin
Taiwan, Province Of China