Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1

RS Stock No.: 278-582Brand: ATPManufacturers Part No.: FA8G00UD3V36BFI
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

S700Pi

Capacity

8 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.812

BD 9.812 Each (Exc. Vat)

BD 10.793

BD 10.793 Each (inc. VAT)

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1

BD 9.812

BD 9.812 Each (Exc. Vat)

BD 10.793

BD 10.793 Each (inc. VAT)

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

S700Pi

Capacity

8 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China