ATP 16 GB Industrial SD SD Card, Class 10, UHS - 1

RS Stock No.: 278-591Brand: ATPManufacturers Part No.: FM16G0SD3V36BFC
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

Card Format

SD

Series

S600Sc

Capacity

16 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China

BD 9.735

BD 9.735 Each (Exc. Vat)

BD 10.709

BD 10.709 Each (inc. VAT)

ATP 16 GB Industrial SD SD Card, Class 10, UHS - 1

BD 9.735

BD 9.735 Each (Exc. Vat)

BD 10.709

BD 10.709 Each (inc. VAT)

ATP 16 GB Industrial SD SD Card, Class 10, UHS - 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ATP

Card Format

SD

Series

S600Sc

Capacity

16 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China