Audio-Technica Wired Gooseneck Microphone, 7 Hz → 16 kHz

RS Stock No.: 809-1199Brand: Audio-TechnicaManufacturers Part No.: PR049QL
brand-logo
View all in Microphones

Technical Document

Specifications

Microphone Type

Gooseneck Microphone

Directionality/Polar Pattern

Unidirectional

Wired/Wireless

Wired

Maximum Sound Pressure Level

134dB

Frequency Response

7 Hz → 16 kHz

Impedance

100Ω

Sensitivity

-37dB

Connector

XLR

Length

418mm

Head Diameter

12mm

Weight

84g

Maximum Frequency Response

16 kHz

Minimum Frequency Response

70 Hz

Country of Origin

Japan

Product details

Gooseneck Microphone XLR Mount

The XLR Mount Gooseneck Microphone is designed for high quality sound reinforcement and other situations where sound pick up is difficult.

Wide range condenser microphone with cardiod polar pattern
Small diameter gooseneck design
Highly flexible positioning
Easy to manipulate into position
Smooth and quiet operation
XLRM-type connector insert at base level. Plugs into XLRF-type jack or cable connector
Powered from any external 9V to 52V DC phantom source
Fixed back plate charge
Enclosed microphone in sturdy housing witha low reflectance black finish

You may be interested in
Audio-Technica, 7 → 16 kHz
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 74.332

BD 74.332 Each (Exc. Vat)

BD 81.765

BD 81.765 Each (inc. VAT)

Audio-Technica Wired Gooseneck Microphone, 7 Hz → 16 kHz

BD 74.332

BD 74.332 Each (Exc. Vat)

BD 81.765

BD 81.765 Each (inc. VAT)

Audio-Technica Wired Gooseneck Microphone, 7 Hz → 16 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Audio-Technica, 7 → 16 kHz
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Microphone Type

Gooseneck Microphone

Directionality/Polar Pattern

Unidirectional

Wired/Wireless

Wired

Maximum Sound Pressure Level

134dB

Frequency Response

7 Hz → 16 kHz

Impedance

100Ω

Sensitivity

-37dB

Connector

XLR

Length

418mm

Head Diameter

12mm

Weight

84g

Maximum Frequency Response

16 kHz

Minimum Frequency Response

70 Hz

Country of Origin

Japan

Product details

Gooseneck Microphone XLR Mount

The XLR Mount Gooseneck Microphone is designed for high quality sound reinforcement and other situations where sound pick up is difficult.

Wide range condenser microphone with cardiod polar pattern
Small diameter gooseneck design
Highly flexible positioning
Easy to manipulate into position
Smooth and quiet operation
XLRM-type connector insert at base level. Plugs into XLRF-type jack or cable connector
Powered from any external 9V to 52V DC phantom source
Fixed back plate charge
Enclosed microphone in sturdy housing witha low reflectance black finish

You may be interested in
Audio-Technica, 7 → 16 kHz
P.O.A.Each (Exc. Vat)