Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AUER Signal ELM Series Amber Buzzer Beacon, 230 → 240 V ac, IP65, Panel Mount, 98 at 1 Metre

RS Stock No.: 135-0725Brand: AUER SignalManufacturers Part No.: 813511313Distrelec Article No.: 30256798
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

230 → 240 V ac

Lens Colour

Amber

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

98

Series

ELM

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

<85dB

Maximum Decibel

98dB

Number Of Tones

2

IP Rating

IP65

Standards Met

CE, UL, EAC

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Special Features

High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

Distrelec Product Id

30256798

Country of Origin

Austria

Product details

Auer E Series Panel Mount Buzzer

A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.

Features and benefit

ELM – ELG
• Panel mount buzzer – LED control light
• Sound and light synchronised
• Continuous tone – steady light
• Pulsing tone – flashing light in pulse frequency
• Wobble tone – flashing light in pulse frequency
EDG – EDM
• Well distinguishable tone types via terminal selectable (ELG)
• Volume also mounted condition infinitely adjustable
• LED control light – high brightness, maintenance free
• PLC fit
• For mounting in 22.5mm and 30.5mm bore holes (with adapter)

Stock information temporarily unavailable.

BD 51.794

BD 51.794 Each (Exc. Vat)

BD 56.973

BD 56.973 Each (inc. VAT)

AUER Signal ELM Series Amber Buzzer Beacon, 230 → 240 V ac, IP65, Panel Mount, 98 at 1 Metre

BD 51.794

BD 51.794 Each (Exc. Vat)

BD 56.973

BD 56.973 Each (inc. VAT)

AUER Signal ELM Series Amber Buzzer Beacon, 230 → 240 V ac, IP65, Panel Mount, 98 at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 → 240 V ac

Lens Colour

Amber

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

98

Series

ELM

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

<85dB

Maximum Decibel

98dB

Number Of Tones

2

IP Rating

IP65

Standards Met

CE, UL, EAC

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Special Features

High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

Distrelec Product Id

30256798

Country of Origin

Austria

Product details

Auer E Series Panel Mount Buzzer

A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.

Features and benefit

ELM – ELG
• Panel mount buzzer – LED control light
• Sound and light synchronised
• Continuous tone – steady light
• Pulsing tone – flashing light in pulse frequency
• Wobble tone – flashing light in pulse frequency
EDG – EDM
• Well distinguishable tone types via terminal selectable (ELG)
• Volume also mounted condition infinitely adjustable
• LED control light – high brightness, maintenance free
• PLC fit
• For mounting in 22.5mm and 30.5mm bore holes (with adapter)