Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AUER Signal ELG Series Red Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 103 at 1 Metre

RS Stock No.: 135-0719Brand: AUER SignalManufacturers Part No.: 814512405Distrelec Article No.: 30256801
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

103

Series

ELG

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

<95dB

Maximum Decibel

103dB

IP Rating

IP65

Number Of Tones

3

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Special Features

High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

Standards Met

CE, UL, EAC

Distrelec Product Id

30256801

Country of Origin

Austria

Product details

Auer E Series Panel Mount Buzzer

A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.

Features and benefit

ELM – ELG
• Panel mount buzzer – LED control light
• Sound and light synchronised
• Continuous tone – steady light
• Pulsing tone – flashing light in pulse frequency
• Wobble tone – flashing light in pulse frequency
EDG – EDM
• Well distinguishable tone types via terminal selectable (ELG)
• Volume also mounted condition infinitely adjustable
• LED control light – high brightness, maintenance free
• PLC fit
• For mounting in 22.5mm and 30.5mm bore holes (with adapter)

Stock information temporarily unavailable.

BD 59.526

BD 59.526 Each (Exc. Vat)

BD 65.479

BD 65.479 Each (inc. VAT)

AUER Signal ELG Series Red Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 103 at 1 Metre

BD 59.526

BD 59.526 Each (Exc. Vat)

BD 65.479

BD 65.479 Each (inc. VAT)

AUER Signal ELG Series Red Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 103 at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

103

Series

ELG

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

<95dB

Maximum Decibel

103dB

IP Rating

IP65

Number Of Tones

3

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Special Features

High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

Standards Met

CE, UL, EAC

Distrelec Product Id

30256801

Country of Origin

Austria

Product details

Auer E Series Panel Mount Buzzer

A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.

Features and benefit

ELM – ELG
• Panel mount buzzer – LED control light
• Sound and light synchronised
• Continuous tone – steady light
• Pulsing tone – flashing light in pulse frequency
• Wobble tone – flashing light in pulse frequency
EDG – EDM
• Well distinguishable tone types via terminal selectable (ELG)
• Volume also mounted condition infinitely adjustable
• LED control light – high brightness, maintenance free
• PLC fit
• For mounting in 22.5mm and 30.5mm bore holes (with adapter)