AUER Signal RDMHP Series Amber Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 12 V dc, Horizontal, Tube

Technical Document
Specifications
Brand
AUER SignalSupply Voltage
12 V dc
Light Effect
Dimming, Flashing, Pulsating, Rotating, Steady, Strobe
Lens Colour
Amber
Mounting Style
Horizontal, Tube Mounting, Vertical, Wall Mounting
Bulb Type
LED
Base Diameter
110mm
Series
RDMHP
IP Rating
IP66
Distrelec Product Id
30256832
Country of Origin
Austria
BD 120.840
BD 120.840 Each (Exc. Vat)
BD 132.924
BD 132.924 Each (inc. VAT)
1
BD 120.840
BD 120.840 Each (Exc. Vat)
BD 132.924
BD 132.924 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AUER SignalSupply Voltage
12 V dc
Light Effect
Dimming, Flashing, Pulsating, Rotating, Steady, Strobe
Lens Colour
Amber
Mounting Style
Horizontal, Tube Mounting, Vertical, Wall Mounting
Bulb Type
LED
Base Diameter
110mm
Series
RDMHP
IP Rating
IP66
Distrelec Product Id
30256832
Country of Origin
Austria