AUER Signal RDMUP Series Blue Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110 → 240 V ac, Conduit

RS Stock No.: 284-6441Brand: AUER SignalManufacturers Part No.: 850545313
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

110 → 240 V ac

Light Effect

Flashing, Pulsating, Rotating, Steady, Strobe

Lens Colour

Blue

Mounting Style

Conduit Mounting

Bulb Type

LED

Series

RDMUP

IP Rating

IP66

Country of Origin

Austria

Stock information temporarily unavailable.

BD 135.350

BD 135.350 Each (Exc. Vat)

BD 148.885

BD 148.885 Each (inc. VAT)

AUER Signal RDMUP Series Blue Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110 → 240 V ac, Conduit

BD 135.350

BD 135.350 Each (Exc. Vat)

BD 148.885

BD 148.885 Each (inc. VAT)

AUER Signal RDMUP Series Blue Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110 → 240 V ac, Conduit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 → 240 V ac

Light Effect

Flashing, Pulsating, Rotating, Steady, Strobe

Lens Colour

Blue

Mounting Style

Conduit Mounting

Bulb Type

LED

Series

RDMUP

IP Rating

IP66

Country of Origin

Austria