AUER Signal PCH Series Clear Multiple Effect Beacon, 24 V ac/dc, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,

RS Stock No.: 244-0272Brand: AUER SignalManufacturers Part No.: 860504405Distrelec Article No.: 30256854
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Clear

Mounting Style

Horizontal, Tube Mounting, Vertical

Bulb Type

LED

Base Diameter

75mm

Series

PCH

IP Rating

IP67, IP69

Country of Origin

Austria

Stock information temporarily unavailable.

BD 64.350

BD 64.350 Each (Exc. Vat)

BD 70.785

BD 70.785 Each (inc. VAT)

AUER Signal PCH Series Clear Multiple Effect Beacon, 24 V ac/dc, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,

BD 64.350

BD 64.350 Each (Exc. Vat)

BD 70.785

BD 70.785 Each (inc. VAT)

AUER Signal PCH Series Clear Multiple Effect Beacon, 24 V ac/dc, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Clear

Mounting Style

Horizontal, Tube Mounting, Vertical

Bulb Type

LED

Base Diameter

75mm

Series

PCH

IP Rating

IP67, IP69

Country of Origin

Austria