AUER Signal PCL Series Clear Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
RS Stock No.: 244-0283Brand: AUER SignalManufacturers Part No.: 861504313Distrelec Article No.: 30256872

Technical Document
Specifications
Brand
AUER SignalSupply Voltage
230/240 V
Light Effect
Flashing, Steady
Lens Colour
Clear
Mounting Style
Horizontal, Tube Mounting, Vertical
Bulb Type
LED
Base Diameter
75mm
Series
PCL
IP Rating
IP67, IP69
Distrelec Product Id
30256872
Country of Origin
Austria
Stock information temporarily unavailable.
BD 54.208
BD 54.208 Each (Exc. Vat)
BD 59.629
BD 59.629 Each (inc. VAT)
AUER Signal PCL Series Clear Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
1
BD 54.208
BD 54.208 Each (Exc. Vat)
BD 59.629
BD 59.629 Each (inc. VAT)
AUER Signal PCL Series Clear Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AUER SignalSupply Voltage
230/240 V
Light Effect
Flashing, Steady
Lens Colour
Clear
Mounting Style
Horizontal, Tube Mounting, Vertical
Bulb Type
LED
Base Diameter
75mm
Series
PCL
IP Rating
IP67, IP69
Distrelec Product Id
30256872
Country of Origin
Austria