Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AUER Signal ZDF Series Red Strobe Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 24 V ac/dc, LED

RS Stock No.: 135-0678Brand: AUER SignalManufacturers Part No.: 902032405Distrelec Article No.: 30256939
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

ECOmodul 40

Series

ZDF

Component Type

Beacon

Current Type

AC, DC

Light Effect

Strobe

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

62mm

For Use With

Eco-Modul 40 LED Signal Towers

IP Rating

IP66

Base Diameter

40mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Black

Country of Origin

Austria

Product details

Auer ECOmodul40 Signal Tower - 40 mm

Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.

Features and Benefits

Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer

Stock information temporarily unavailable.

BD 20.774

BD 20.774 Each (Exc. Vat)

BD 22.851

BD 22.851 Each (inc. VAT)

AUER Signal ZDF Series Red Strobe Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 24 V ac/dc, LED

BD 20.774

BD 20.774 Each (Exc. Vat)

BD 22.851

BD 22.851 Each (inc. VAT)

AUER Signal ZDF Series Red Strobe Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 24 V ac/dc, LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

ECOmodul 40

Series

ZDF

Component Type

Beacon

Current Type

AC, DC

Light Effect

Strobe

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

62mm

For Use With

Eco-Modul 40 LED Signal Towers

IP Rating

IP66

Base Diameter

40mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Black

Country of Origin

Austria

Product details

Auer ECOmodul40 Signal Tower - 40 mm

Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.

Features and Benefits

Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer