Austerlitz Electronic Heatsink, 0.9K/W, 1000 x 67.5 x 11.5mm

RS Stock No.: 285-8343Brand: Austerlitz ElectronicManufacturers Part No.: KS112.1-1000EDistrelec Article No.: 17562952
View all in Heatsinks

Technical Document

Specifications

Length

1m

Width

11.5mm

Height

67.5mm

Dimensions

1000 x 67.5 x 11.5mm

Thermal Resistance

0.9K/W

Country of Origin

Germany

Stock information temporarily unavailable.

BD 138.968

BD 138.968 Each (Exc. Vat)

BD 152.865

BD 152.865 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.9K/W, 1000 x 67.5 x 11.5mm

BD 138.968

BD 138.968 Each (Exc. Vat)

BD 152.865

BD 152.865 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.9K/W, 1000 x 67.5 x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Width

11.5mm

Height

67.5mm

Dimensions

1000 x 67.5 x 11.5mm

Thermal Resistance

0.9K/W

Country of Origin

Germany