Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FM1545H-II Austins White Polypropylene Reusable Face Mask for Sanitary, 135 x 160 mm

RS Stock No.: 204-2167Brand: AustinsManufacturers Part No.: FM1545H-II
View all in Face Masks

Technical Document

Specifications

Brand

Austins

Application

Sanitary

Reusable/Disposable

Reusable

Colour

White

Quantity Per Package

4

Size

135 x 160 mm

Material

Polypropylene

Cleanroom

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.182

BD 6.182 1 Bag of 4 (Exc. Vat)

BD 6.800

BD 6.800 1 Bag of 4 (inc. VAT)

FM1545H-II Austins White Polypropylene Reusable Face Mask for Sanitary, 135 x 160 mm

BD 6.182

BD 6.182 1 Bag of 4 (Exc. Vat)

BD 6.800

BD 6.800 1 Bag of 4 (inc. VAT)

FM1545H-II Austins White Polypropylene Reusable Face Mask for Sanitary, 135 x 160 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Austins

Application

Sanitary

Reusable/Disposable

Reusable

Colour

White

Quantity Per Package

4

Size

135 x 160 mm

Material

Polypropylene

Cleanroom

Yes

Country of Origin

United Kingdom