Technical Document
Specifications
Brand
Avago TechnologiesMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
7 %
You may be interested in
Broadcom, HCPL-2530-000E DC Input Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin PDIPBrand: Broadcom
BD 1.065Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Avago, HCPL-2530 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
1
P.O.A.
Avago, HCPL-2530 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Broadcom, HCPL-2530-000E DC Input Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin PDIPBrand: Broadcom
BD 1.065Each (Exc. Vat)
Technical Document
Specifications
Brand
Avago TechnologiesMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
7 %
You may be interested in
Broadcom, HCPL-2530-000E DC Input Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin PDIPBrand: Broadcom
BD 1.065Each (Exc. Vat)