HDSP-5553 Avago 7-Segment LED Display, CC Red 1.48 mcd RH DP 14.2mm

RS Stock No.: 178-3023Brand: Avago TechnologiesManufacturers Part No.: HDSP-5553
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

1.48 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +100°C

Forward Current

15mA

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Stock information temporarily unavailable.

BD 299.200

BD 0.935 Each (In a Tube of 320) (Exc. Vat)

BD 329.120

BD 1.029 Each (In a Tube of 320) (inc. VAT)

HDSP-5553 Avago 7-Segment LED Display, CC Red 1.48 mcd RH DP 14.2mm

BD 299.200

BD 0.935 Each (In a Tube of 320) (Exc. Vat)

BD 329.120

BD 1.029 Each (In a Tube of 320) (inc. VAT)

HDSP-5553 Avago 7-Segment LED Display, CC Red 1.48 mcd RH DP 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
320 - 320BD 0.935BD 299.200
640+BD 0.798BD 255.200

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

1.48 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +100°C

Forward Current

15mA

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays