Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Avago1.8 V Yellow LED 3mm Through Hole, HLMP HLMP-1719

RS Stock No.: 588-392Brand: Avago TechnologiesManufacturers Part No.: HLMP-1719
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

585 nm

Series

HLMP

Dimensions

3 x 4.7mm

Lens Colour

Yellow

You may be interested in
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
BD 0.202Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Avago1.8 V Yellow LED 3mm Through Hole, HLMP HLMP-1719

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Avago1.8 V Yellow LED 3mm Through Hole, HLMP HLMP-1719
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
BD 0.202Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

585 nm

Series

HLMP

Dimensions

3 x 4.7mm

Lens Colour

Yellow

You may be interested in
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
BD 0.202Each (In a Pack of 10) (Exc. Vat)