Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Avery White Adhesive Heavy duty Address Label, Pack of 80

RS Stock No.: 351-6407Brand: AveryManufacturers Part No.: L4774-20
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

80

Length

139mm

Width

99.1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Avery White Adhesive Heavy duty Address Label, Pack of 80

P.O.A.

Avery White Adhesive Heavy duty Address Label, Pack of 80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

80

Length

139mm

Width

99.1mm

You may be interested in