Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20

RS Stock No.: 442-5920Brand: AveryManufacturers Part No.: L6012-20
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Colour

Silver

Printer Type

Laser

Pack Quantity

20

Length

96mm

Width

50.8mm

Country of Origin

United Kingdom

Product details

Silver Heavy Duty Address Labels

Durable silver polyester labels
Ideal for display of permanent information
Suitable for outdoors and industrial use
Waterproof, weatherproof and resistant to oil, detergent and grease
Mark-proof and UV light-fast
Can be used in freezers (-40 to +80°C)

You may be interested in
Stock information temporarily unavailable.

BD 31.273

BD 31.273 1 Box of 20 (Exc. Vat)

BD 34.400

BD 34.400 1 Box of 20 (inc. VAT)

Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20

BD 31.273

BD 31.273 1 Box of 20 (Exc. Vat)

BD 34.400

BD 34.400 1 Box of 20 (inc. VAT)

Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Colour

Silver

Printer Type

Laser

Pack Quantity

20

Length

96mm

Width

50.8mm

Country of Origin

United Kingdom

Product details

Silver Heavy Duty Address Labels

Durable silver polyester labels
Ideal for display of permanent information
Suitable for outdoors and industrial use
Waterproof, weatherproof and resistant to oil, detergent and grease
Mark-proof and UV light-fast
Can be used in freezers (-40 to +80°C)

You may be interested in