Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Avery Green Adhesive High Visibility Label Sheet, Pack of 24Sheets

RS Stock No.: 358-785Brand: AveryManufacturers Part No.: L6033-20.UK
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Printer Type

Laser

Colour

Green

Pack Quantity

24Sheets

Length

63.5mm

Width

34mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.360

BD 13.360 Each (Exc. Vat)

BD 14.696

BD 14.696 Each (inc. VAT)

Avery Green Adhesive High Visibility Label Sheet, Pack of 24Sheets

BD 13.360

BD 13.360 Each (Exc. Vat)

BD 14.696

BD 14.696 Each (inc. VAT)

Avery Green Adhesive High Visibility Label Sheet, Pack of 24Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Printer Type

Laser

Colour

Green

Pack Quantity

24Sheets

Length

63.5mm

Width

34mm

Country of Origin

Germany