Avery White Adhesive High Visibility Label Sheet, Pack of 100Sheets

RS Stock No.: 358-789Brand: AveryManufacturers Part No.: L7161-100
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

100Sheets

Length

63mm

Width

47mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 41.794

BD 41.794 Each (Exc. Vat)

BD 45.973

BD 45.973 Each (inc. VAT)

Avery White Adhesive High Visibility Label Sheet, Pack of 100Sheets

BD 41.794

BD 41.794 Each (Exc. Vat)

BD 45.973

BD 45.973 Each (inc. VAT)

Avery White Adhesive High Visibility Label Sheet, Pack of 100Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

100Sheets

Length

63mm

Width

47mm

Country of Origin

United Kingdom