Technical Document
Specifications
Brand
AveryLabel Type
Multipurpose
Fixing Type
Adhesive
Printer Type
Laser
Colour
Transparent
Pack Quantity
1200
Length
22mm
Width
12.7mm
Country of Origin
United Kingdom
BD 26.400
BD 0.022 Each (In a Pack of 1200) (Exc. Vat)
BD 29.040
BD 0.024 Each (In a Pack of 1200) (inc. VAT)
Avery Transparent Adhesive Multipurpose Label Sheet, Pack of 1200
1200
BD 26.400
BD 0.022 Each (In a Pack of 1200) (Exc. Vat)
BD 29.040
BD 0.024 Each (In a Pack of 1200) (inc. VAT)
Avery Transparent Adhesive Multipurpose Label Sheet, Pack of 1200
Stock information temporarily unavailable.
1200
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AveryLabel Type
Multipurpose
Fixing Type
Adhesive
Printer Type
Laser
Colour
Transparent
Pack Quantity
1200
Length
22mm
Width
12.7mm
Country of Origin
United Kingdom