AVK 300 Piece Plain Steel Insert Kit AVK AK SERIES KITBOX, M4, M5, M6
Technical Document
Specifications
Brand
AVKNumber of Pieces
300
Thread Size
M4, M5, M6
Installation Tool Included
Yes
Material
Steel
Finish
Plain
Product details
AVK™ Threaded Insert Kits
The AVK™ threaded insert offers a convenient method of securing a threaded bush to thin sheet metal products.
Available in A-L™ Flanged and A-K™ Flush versions
Kit includes fixing tool, 100 each M4, M5 & M6 inserts, suitable mandrels and nose bushes, and full instructions
Supplied in durable compartment carry-case
Replacement mandrel kits include the appropriate nose bush
Supplied with
A-K™ Series Inserts content:
A-KS3T-470-2.0 - A-K M4 1ST Grip Insert - 100 Qty
A-KS3T-580-3.3 - A-K M5 1ST Grip Insert - 100 Qty
A-KS3T-610-4.2 - A-K M6 1ST Grip Insert - 100 Qty
A-L™ Series Inserts content:
A-LS3T-470-2.0 - A-L M4 1ST Grip Insert - 100 Qty
A-LS3T-580-3.3 - A-L M5 1ST Grip Insert - 100 Qty
A-LS3T-610-4.2 - A-L M6 1ST Grip Insert - 100 Qty
BD 88.065
BD 88.065 1 Kit (Exc. Vat)
BD 96.871
BD 96.871 1 Kit (inc. VAT)
1
BD 88.065
BD 88.065 1 Kit (Exc. Vat)
BD 96.871
BD 96.871 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVKNumber of Pieces
300
Thread Size
M4, M5, M6
Installation Tool Included
Yes
Material
Steel
Finish
Plain
Product details
AVK™ Threaded Insert Kits
The AVK™ threaded insert offers a convenient method of securing a threaded bush to thin sheet metal products.
Available in A-L™ Flanged and A-K™ Flush versions
Kit includes fixing tool, 100 each M4, M5 & M6 inserts, suitable mandrels and nose bushes, and full instructions
Supplied in durable compartment carry-case
Replacement mandrel kits include the appropriate nose bush
Supplied with
A-K™ Series Inserts content:
A-KS3T-470-2.0 - A-K M4 1ST Grip Insert - 100 Qty
A-KS3T-580-3.3 - A-K M5 1ST Grip Insert - 100 Qty
A-KS3T-610-4.2 - A-K M6 1ST Grip Insert - 100 Qty
A-L™ Series Inserts content:
A-LS3T-470-2.0 - A-L M4 1ST Grip Insert - 100 Qty
A-LS3T-580-3.3 - A-L M5 1ST Grip Insert - 100 Qty
A-LS3T-610-4.2 - A-L M6 1ST Grip Insert - 100 Qty