Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

AVK Plain, M4 Threaded Insert, 7.87mm diameter 6.75mm Depth 7.75mm

RS Stock No.: 194-405Brand: AVK
View all in Threaded Inserts

Technical Document

Specifications

Brand

AVK

Thread Size

M4

Flange Diameter

7.87mm

Fixing Hole Diameter

6.75mm

Body Outside Diameter

6.73mm

Body Depth

7.75mm

Finish

Plain

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

BD 8.405

BD 8.405 1 Bag of 100 (Exc. Vat)

BD 9.246

BD 9.246 1 Bag of 100 (inc. VAT)

AVK Plain, M4 Threaded Insert, 7.87mm diameter 6.75mm Depth 7.75mm

BD 8.405

BD 8.405 1 Bag of 100 (Exc. Vat)

BD 9.246

BD 9.246 1 Bag of 100 (inc. VAT)

AVK Plain, M4 Threaded Insert, 7.87mm diameter 6.75mm Depth 7.75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AVK

Thread Size

M4

Flange Diameter

7.87mm

Fixing Hole Diameter

6.75mm

Body Outside Diameter

6.73mm

Body Depth

7.75mm

Finish

Plain

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts