AVX 1nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 170-4640Brand: AVXManufacturers Part No.: 06035C102KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
BD 0.007Each (On a Reel of 4000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

AVX 1nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

AVX 1nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
BD 0.007Each (On a Reel of 4000) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
BD 0.007Each (On a Reel of 4000) (Exc. Vat)